DCSHIELDBTN7030TOBO1

Infineon Technologies
726-DCSHIELDBTN7030T
DCSHIELDBTN7030TOBO1

製造商:

說明:
電源管理 IC 開發工具 MCS_OTHER

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
26 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$423.99 HK$423.99

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
Motor Shields
Motor/Motion Controller & Driver
6 V to 18 V
BTN7030-1EPA
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
描述/功能: Motor Control Shield for Arduino With BTN7030-
尺寸: 70 mm x 52 mm x 30 mm
用於: BTN7030-1EPA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: DC-SHIELD_BTN7030 SP005344737
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

車用馬達控制解決方案

英飛凌科技車用馬達控制解決方案可用來滿足汽車產業的環境和應用要求。這些要求影響了用電動馬達取代機械解決方案的進程,而二氧化碳減排等高優先因素則提高了對智慧電控馬達的需求。就傳統內燃機引擎和電動車來說,汽車內的電動馬達數量正穩步成長。這些解決方案不必使用內燃機引擎的能量,便能根據需要進行切換及控制速度。

Motor Control Shield with BTN7030-1EPA for Arduino

Infineon Technologies Motor Control Shield fwith BTN7030-1EPA or Arduino is a monolithic chip integrated in SMART7 technology and the BTN7030-1EPA half-bridge adds powerful motor control to Arduino projects. This shield can be controlled with the general logic IO-ports of a microcontroller. The motor control shield uses an Arduino Uno R3 or the XMC1100 boot kit as the master. This shield drives either one brushed bi-directional DC motor or two uni-directional DC motors. The motor control shield for Arduino is capable of Pulse Width Modulation (PWM) up to 2kHz and offers status flag diagnosis with current sense capability. This motor control shield also offers protection against overtemperature, overcurrent, cross current, and under-voltage.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More