CYUSB3KIT-004

Infineon Technologies
727-CYUSB3KIT-004
CYUSB3KIT-004

製造商:

說明:
介面開發工具 OTHERS-WCS

庫存量: 39

庫存:
39 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,183.76 HK$1,183.76

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 介面開發工具
Evaluation Boards
Explorer Kit
Tray
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
工作電源電壓: 1.8 V, 3.3 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SP005733281
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.3

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CYUSB3KIT-004 EZ-USB™ SX3 SuperSpeed Explorer Kit

Infineon Technologies CYUSB3KIT-004 EZ-USB™ SX3 SuperSpeed Explorer Kit is a demonstration and development platform for the SX3 SuperSpeed USB Controllers. The SX3 devices have a fully configurable general interface that can interface with any processor, ASIC, image sensor, or field programmable gate array (FPGA). The SX3 SuperSpeed USB Controllers integrate the USB 3.2 Gen 1 and USB 2.0 physical layers (PHYs) along with a 32-bit Arm® 926EJ-S Microprocessor for powerful data processing and for building custom applications.