DK-START-GW1NR9

GOWIN Semiconductor
192-DK-START-GW1NR9
DK-START-GW1NR9

製造商:

說明:
可編程邏輯 IC 開發工具

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,131.49 HK$3,131.49

商品屬性 屬性值 選擇屬性
GOWIN Semiconductor
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Kits
FPGA
GW1NR-9
品牌: GOWIN Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
工作電源電壓: 5 V
產品類型: Programmable Logic IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

DK-START-GW1NR9 V1.1 Development Kit

GOWIN Semiconductor DK-START-GW1NR9 V1.1 Development Kit is designed to demonstrate the LittleBee® GW1NR-9 FPGAs. The GW1NR-9 FPGAs integrate an abundant pSRAM memory chip. The GW1NR series also implements low power consumption, instant-on, low cost, non-volatile, high security, various packages, and flexible usage. The GW1NR-9 FPGAs have been optimized with low power, small size, and the thinnest package as the design goal.