SCD-13048Q-B

GHI Electronics
958-SCD-13048Q-B
SCD-13048Q-B

製造商:

說明:
開發板及套件 - ARM SITCore SC13048Q Dev Board

庫存量: 41

庫存:
41 可立即送貨
數量超過41會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$492.79 HK$492.79

商品屬性 屬性值 選擇屬性
GHI Electronics
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
ARM Cortex M4
SC13048Q
品牌: GHI Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: CAN, USB
工作電源電壓: 7 V to 12 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 50
子類別: Development Tools
公司名稱: SITCore
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

SC13048Q SITCore Development Board

GHI Electronics SC13048Q SITCore Development Board incorporates the SC13048Q SoC soldered to the Board and a built-in 1.8" color serial display. The SC13048Q Board features a 10-pin socket header for connecting peripherals, along with a mikroBus connector, external power, CAN, USB host, and client and RTC backup supercap connectors. Additionally, the Board offers a buzzer, LEDs, a reset button, and user-programmable boot buttons.