VDIP2

FTDI
895-VDIP2
VDIP2

製造商:

說明:
介面開發工具 USB Vinculum Dev Module 2 USB Ports

庫存量: 365

庫存:
365 可立即送貨
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$183.88 HK$183.88
HK$167.03 HK$1,670.30
HK$164.89 HK$8,244.50
HK$164.73 HK$16,473.00
HK$164.56 HK$41,140.00
HK$161.19 HK$80,595.00

商品屬性 屬性值 選擇屬性
FTDI
產品類型: 介面開發工具
RoHS:  
Development Modules
USB to Parallel FIFO, SPI, UART
VNC1L
Bulk
品牌: FTDI
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: The VDIP2 module is an MCU to embedded USB host controller development module for the VNC1L device
尺寸: 60 mm x 17.78 mm x 13 mm
接口類型: Parallel FIFO, SPI, UART, USB
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: VDIP
原廠包裝數量: 5
子類別: Development Tools
公司名稱: Vinculum
每件重量: 16 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8542900000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

Vinculum-II Embedded Dual USB Host Controllers

FTDI Vinculum-II Embedded Dual USB Host Controllers IC represents the second generation of FTDI USB Host devices. The embedded CPU in the Vinculum-II is upgraded from the previous VNC1L device, which increases the processing power. This FTDI Embedded Dual USB Host Controller features a powerful 16-bit MCU core with 256KB Flash and 16KB RAM. The Vinculum-II is a complete USB system solution that supports a range of flexible interfaces, including UART, SPI, and FIFO, plus a PWM output block to control motors and other analog devices.