V2-EVAL-EXT32

FTDI
895-V2-EVAL-EXT32
V2-EVAL-EXT32

製造商:

說明:
子卡及OEM板 USB V2-EVAL Daughter Module 32-pin

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$114.09 HK$114.09
HK$114.01 HK$1,140.10
HK$112.78 HK$5,639.00
HK$110.07 HK$11,007.00
HK$108.18 HK$54,090.00
1,000 報價

商品屬性 屬性值 選擇屬性
FTDI
產品類型: 子卡及OEM板
RoHS:  
V2-EVAL
品牌: FTDI
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: 32-pin daughter board for use with V2-EVAL
尺寸: 37.9 mm x 32.48 mm x 10 mm
工作電源電壓: 5 V
封裝: Bulk
產品類型: Daughter Cards & OEM Boards
系列: V2-EVAL
原廠包裝數量: 5
子類別: Embedded Solutions
公司名稱: Vinculum-II
每件重量: 13.517 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
FTDI VNC2 Daughterboard Modules

A VNC2 daughterboard module is required for FTDI's V2-EVAL
Vinculum-II Evaluation Kit.

The V2-EVAL kit requires a VNC2 based daughterboard module to
be installed into the V2-EVAL base board socket site in order
to enable development with the kit.

The V2-EVAL kit is sold separately.

V2-EVAL kit Mouser Part Numbers are:

895-V2-EVAL-US
895-V2-EVAL-EU
895-V2-EVAL-UK
895-V2-EVAL-JP

Please contact a Mouser Technical Sales Representative for
further information.



5-0510-9

CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

Vinculum-II Evaluation & Development Modules

FTDI Vinculum-II (VNC2) Evaluation and Development Modules are a range of tools that support the new Vinculum-II (VNC2) USB Host / Slave Controller IC. The FTDI V2-EVAL is a complete evaluation and prototyping platform for the VNC2. The VNC2 is accessed via an onboard daughterboard module enabling support for 32, 48, and 64-pin QFN package types. The FTDI V2DIP1 and V2DIP2 are VNC2 based development modules with a single USB connector (V2DIP1) or two USB connectors (V2DIP2). The Vinco Ethernet RTC MP3 Shield (VSHLD-EMR) is designed to connect directly to the FTDI Vinco development PCB (V2-EVAL). These modules are targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design.

Vinculum-II Embedded Dual USB Host Controllers

FTDI Vinculum-II Embedded Dual USB Host Controllers IC represents the second generation of FTDI USB Host devices. The embedded CPU in the Vinculum-II is upgraded from the previous VNC1L device, which increases the processing power. This FTDI Embedded Dual USB Host Controller features a powerful 16-bit MCU core with 256KB Flash and 16KB RAM. The Vinculum-II is a complete USB system solution that supports a range of flexible interfaces, including UART, SPI, and FIFO, plus a PWM output block to control motors and other analog devices.