MM900EV-LITE

Bridgetek
895-MM900EV-LITE
MM900EV-LITE

製造商:

說明:
開發板及套件 - 其他處理器 FT90 Dev Module A micro-B USB

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$266.74 HK$266.74

商品屬性 屬性值 選擇屬性
Bridgetek
產品類型: 開發板及套件 - 其他處理器
RoHS:  
MM900
Development Modules
RISC
FT90x
Bulk
品牌: Bridgetek
數據匯流排寬度: 32 bit
描述/功能: FT900 module, a FT32, 32-bit microcontroller with 256kB flash memory, 64kB data RAM and 256kB program memory embedded. SD3.0, USB2.0 device, several interface pin headers and connectors included
尺寸: 85 mm x 55 mm
接口類型: Audio, I2C, SPI, UART, USB
工作電源電壓: 3.3 V, 5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
每件重量: 45 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8542900000
USHTS:
8542900000
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

FT90x Series Development Modules

Bridgetek FT90x Series Development Modules include the UMFTPD2A debugger/programmer module, MM900EV1A/2A/3A, and MM900EV LITE development modules. The UMFTPD2A debugger/programmer module provides a USB bridge between the FT90X Eclipse IDE development tools running on a PC and the FT900 1-wire debug pin. The MM900EV provides full hardware feature support for the FT90X processor in a variety of form factors. The MM900EV LITE is a development module for Bridgetek's 32-bit high-performance FT90x Microcontroller family, which is used to develop and demonstrate the functionality of the FT900 Embedded Microcontroller.

MM900EV LITE Development Module

Bridgetek MM900EV LITE Development Module is used to develop and demonstrate the functionality of the FT900 embedded microcontroller. This development module includes microSD card socket support, a hardware reset button, and several headers and connectors. Typical applications for Bridgetek MM900EV LITE Development Module include home security systems, home automation systems, USB capability products, embedded multimedia, and other industrial control systems.