FFA-GMSL3-Kit-5m

FRAMOS
194-FFA-GMSL3-KIT-5M
FFA-GMSL3-Kit-5m

製造商:

說明:
光學感測器開發工具 GMSL3 / SerDes Upgrade Kit for FSM:GO and FSM:FSA

壽命週期:
新產品:
該製造商的新產品。

庫存量: 54

庫存:
54
可立即送貨
在途量:
123
20
待付運
20
預期27/2/2026
83
預期20/3/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,935.77 HK$2,935.77

商品屬性 屬性值 選擇屬性
FRAMOS
產品類型: 光學感測器開發工具
RoHS:  
Upgrade Kits
FSM:GO, FSM:FSA
Bulk
品牌: FRAMOS
用於: Sensor Modules
產品類型: Optical Sensor Development Tools
系列: FSM:GO
子類別: Development Tools
零件號別名: 309218
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8529908700
JPHTS:
852990900
TARIC:
8529909600
ECCN:
EAR99

FFA-GMSL3-Kit-5m GMSL3 SerDes Kit

FRAMOS FFA-GMSL3-Kit-5m GMSL3 SerDes Kit is designed for high-speed image data transmission over long distances using Maxim Integrated Gigabit Multimedia Serial Link (GMSL3) technology. This 5-meter kit is particularly useful in applications requiring high-bandwidth, low-latency video transmission with robust error correction. This kit is ideal for long-distance camera connections where reliable, high-speed, and low-latency video transmission is required.

FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS FSM:FSA Embedded Image Sensor Ecosystem features dual-board sensor modules that are the perfect foundation for embedded vision systems and applications. The FRAMOS dual-board sensor modules are integrated modules comprising two components: the FRAMOS Sensor Modules (FSM) (image sensor location) and the FRAMOS Sensor Adapter (FSA) that forwards the sensor data. FSM:FSAs come with many best-in-class image sensors that offer the freedom and flexibility to choose the module that perfectly matches the requirements of a user's application. The modular concept enables users to choose, evaluate, and change hardware/software to design an embedded vision application to perfection.