ESP32-S2-DevKitC-1-N8R2

Espressif Systems
356-E32-S2-DKC-1N8R2
ESP32-S2-DevKitC-1-N8R2

製造商:

說明:
多協議開發工具 ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Espressif
產品類型: 多協議開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Development Boards
ESP32-S2
3.3 V to 5 V
UART, USB
品牌: Espressif Systems
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 62.74 mm x 25.4 mm
用於: WiFi MCU Module
產品類型: Multiprotocol Development Tools
原廠包裝數量: 392
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A

ESP32-S2 Development Kits

Espressif Systems ESP32-S2 Development Kits are used to develop powerful Wi-Fi® MCU modules with a rich set of peripherals. These development kits from Espressif Systems are ideal for a wide variety of applications. Typical applications for the ESP32-S2 kits include the Internet of Things (IoT), wearable electronics, smart homes, health care, retail and catering, speech and image recognition, industrial automation, and smart agriculture.