EA-OEM-511

Embedded Artists
924-EA-OEM-511
EA-OEM-511

製造商:

說明:
開發板及套件 - ARM DEVELOPMENT KIT LPC4357

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,574.71 HK$1,574.71

商品屬性 屬性值 選擇屬性
Embedded Artists
產品類型: 開發板及套件 - ARM
RoHS:  
Development Kits
ARM Cortex M0, ARM Cortex M4
LPC4357
Bulk
品牌: Embedded Artists
數據匯流排寬度: 32 bit
尺寸: 68 mm x 50 mm
用於: LPC4357
接口類型: CAN, Ethernet, USB
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 392.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.

LPC4088/4357 Development Boards

Embedded Artists LPC4088/4357 Development Boards are based on NXP's ARM Cortex-M4 LPC4088 microcontroller and ARM dual-core Cortex-M4/M0 LPC4357 microcontroller, respectively. These development boards have been designed for OEM applications and let the user get up-and-running quickly. The small form factor OEM boards offer many unique features that ease the learning curve and program development.

LPC4300 Cortex™-M4/M-0雙核MCU

NXP Semiconductors LPC4300系列微控制器(MCUs)採用世界上首款非對稱行雙核數位訊號控制器架構,並具有ARM® Cortex-M4Cortex-M0處理器。這些帶Cortex-M0協同處理器NXP Cortex-M4 MCU為在單個架構和開發環境中開發數位訊號處理器(DSP)和MCU應用提供了優勢。LPC4300系列Cortex-M4處理器將MCU的優點,與單週期MAC、 單指令流單資料流(SIMD)技術、飽和算法和浮點單元之類的高性能數位訊號處理特性組合於一體。Cortex-M0協同處理器可分攤會耗費Cortex-M4內核帶寬的大量資料移動和I/O處理負荷。憑藉此雙核架構和獨特的可配置周邊設備組,NXP Semiconductors LPC4300 MCU可實現更廣泛的應用開發,例如電機控制、電源管理、工業自動化、機器人、醫療、汽車配件和嵌入式音響。
瞭解更多