EVK00920

e-peas
120-EVK00920
EVK00920

製造商:

說明:
電源管理 IC 開發工具 電源管理 IC 開發工具 2AAEM00920A001 Energy Harvesting Evaluation Board (AEM00920 - Ultra Efficient Energy Manager with Constant Voltage)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$920.56 HK$920.56

商品屬性 屬性值 選擇屬性
e-peas
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Energy Harvesting
250 mV to 3.2 V
2.2 V to 2.8 V
AEM00920
AEM00920
品牌: e-peas
組裝國家: Not Available
擴散國: Not Available
原產國: HU
尺寸: 76 mm x 49 mm
用於: PV/Solar Cells, Various Storage Elements
接口類型: -
輸出電流: 100 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 20
子類別: Development Tools
零件號別名: 2AAEM00920A001
每件重量: 25 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

Technical Resources

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A991.a.2

AEM00920 Evaluation Kit (EVK)

e-peas AEM00920 Evaluation Kit (EVK) is a Printed Circuit Board (PCB) that features all the required components to operate the AEM00920 Integrated Circuit (IC) in a QFN 24-pin package. This easy-to-use kit allows the testing of e-peas IC and analysis of its performances in a laboratory-like setting or in product mock-ups. The AEM00920 evaluation kit includes a very high-conversion efficiency, two-way screw terminals, 3-pin headers, 2-pin headers, and a USB connector. This kit allows easy connections to an energy harvester, an optional 5V power source, a storage element, and an application circuit. Typical applications include remote controls and wireless keyboards.