AL5887EV1

Diodes Incorporated
621-AL5887EV1
AL5887EV1

製造商:

說明:
LED 照明開發工具 LED Linear Driver null null

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,706.64 HK$1,706.64

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: LED 照明開發工具
RoHS:  
Evaluation Boards
2.7 V to 5.5 V
品牌: Diodes Incorporated
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 70 mA
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AL5887EV1 Demo Board

Diodes Incorporated AL5887EV1 Demo Board demonstrates features and functionalities of the 36-channel AL5887 constant current RGB LED driver. Each channel of this LED driver is integrated with an internal 12-bit PWM for color and brightness control through SPI or I²C digital interface. This is ideal for up to 12 RGB LED module lighting applications. The goal of the AL5887EV1 board is to exercise vivid LED effects by the I²C/SPI interface. This demo board supplies power to the LEDs using a power bank connected through a USB Type-C™ (J350) connector and supplies voltage to the led driver through a micro USB connector (J407). Typical applications include architectural lighting, industrial LED lighting, wearable/handled devices, and smart home appliances like smart speakers, video doorbells, electric smart locks, and smart routers.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.