416103700-3

Digital View
762-416103700-3
416103700-3

製造商:

說明:
顯示開發工具 BOARD OSD 5-BUTTON

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$101.76 HK$101.76

商品屬性 屬性值 選擇屬性
Digital View
產品類型: 顯示開發工具
RoHS:  
Add-On Boards
Bulk
品牌: Digital View
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Mini Click Buttons: 5 button
用於: OSD Menu
產品類型: Display Development Tools
原廠包裝數量: 25
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8537109160
ECCN:
EAR99

LCD Controller Boards

Digital View LCD Controller Boards are available in various types of high-resolution and multi-purpose controllers and harsh environment controller boards. These LCD controller boards are compact and fully buffered general-purpose controllers for LCD panels up to 1920 x 1200 resolution. The LCD controller boards offer advanced features and extensive command sets. These LCD controllers are designed for commercial, industrial, and specialist monitor and display systems. The LCD controllers provide reliability features and are flexible to most application requirements. These controllers are used in virtually every conceivable LCD display-related application, including defense and security, industrial displays, harsh environment displays, defense and security, and architectural display systems.

5 Button Mini Click

Digital View 5 Button Mini Click is used to access the On-Screen Display (OSD) menu, momentary, and custom functions. This OSD click 5 button is an inline mechanical mini-click type and works with all controllers.