410-372

Digilent
424-410-372
410-372

製造商:

說明:
介面開發工具 FMC PCam Adapter Product Kit

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,635.78 HK$1,635.78

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 介面開發工具
RoHS:  
Adapters
MIPI D-PHY to FPGA
MC20901
品牌: Digilent
組裝國家: Not Available
擴散國: Not Available
原產國: TW
工作電源電壓: 1.8 V to 3.3 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 48.318 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FMC Pcam Adapter Quad Version

Digilent FMC Pcam Adapter Quad Version is a cost-effective way to add cameras to FPGA or APSoC development boards with a high-speed FMC connector. The FMC Pcam Adapter allows for the development of multiple camera systems by allowing the attachment of low-cost camera modules to high-speed development boards. Ideal applications include developing high-speed engines for video processing, advanced video algorithms, and video content analysis. The device can process digital video in real time, using intelligent vision solutions and any embedded vision application.