410-370

Digilent
424-410-370
410-370

製造商:

說明:
可編程邏輯 IC 開發工具 Cora Z7-07S Product Kit

庫存量: 40

庫存:
40
可立即送貨
在途量:
25
預期17/7/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,224.78 HK$1,224.78

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Boards
FPGA
Zynq-7000
品牌: Digilent
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
產品類型: Programmable Logic IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 22.680 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Cora Z7 Zynq-7000 IC Development Tool

Digilent Cora Z7 Development Tool is a ready-to-use, low-cost, and easily embeddable development platform. This tool is designed around Xilinx's Zynq-7000 All-Programmable System-on-Chip (APSoC). The Zynq-7000 architecture integrates a single or dual core 667MHz ARM Cortex-A9 processor with a Xilinx 7-series FPGA. This pairing grants the ability to surround the processor with a unique set of software-defined peripherals and controllers. The onboard SD card slot, Ethernet, and power solution allow the Cora Z7 to operate independently of a host computer.