410-300

Digilent
424-410-300
410-300

製造商:

說明:
可編程邏輯 IC 開發工具 Genesys 2

庫存量: 56

庫存:
56
可立即送貨
在途量:
34
預期22/6/2026
工廠前置作業時間:
19
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,033.78 HK$9,033.78

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Boards
FPGA
XC7K325T-2FFG900C
品牌: Digilent
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Programmable Logic IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 714.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A992.C

Genesys 2 Kintex®-7 FPGA Development Board

Digilent Genesys 2 Kintex®-7 FPGA Development Board is an advanced, high-performance, ready-to-use digital circuit development platform based on the Kintex-7™ Field Programmable Gate Array (FPGA) from Xilinx. The Genesys 2 Development Board also features fast external memories, high-speed digital video ports, and a wide suite of expansion options, making the Genesys 2 well suited for data and video processing applications. A host of built-in peripherals, including Ethernet, audio, and USB 2.0, allow a broad range of other applications.