SEN0344

DFRobot
426-SEN0344
SEN0344

製造商:

說明:
多功能感測器開發工具 Fermion: MAX30102 PPG Heart Rate and Oximeter Sensor (Breakout, I2C/UART)

庫存量: 36

庫存:
36
可立即送貨
在途量:
27
預期20/3/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$130.70 HK$130.70

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 多功能感測器開發工具
RoHS:  
品牌: DFRobot
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
CAHTS:
9029200010
USHTS:
9029204080
TARIC:
9029203890
BRHTS:
90292010
ECCN:
EAR99

MAX30102 Heart Rate and Oximeter Sensor

DFRobot MAX30102 Heart Rate and Oximeter Sensor use the MAX30102 integrated pulse oximetry and heart-rate monitor biosensor module. The DFRobot sensor is based on PhotoPlethysmoGraphy (PPG) and is so small that it can be worn on a finger or wrist for data collection. The sensor supports I2C data output, which could be compatible with most controllers.