DFR0003

DFRobot
426-DFR0003
DFR0003

製造商:

說明:
開發板及套件 - AVR DFRduino Mega1280 (Arduino Mega Compatible)

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$172.62 HK$172.62

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 開發板及套件 - AVR
RoHS:  
Development Boards
AVR
ATmega1280
品牌: DFRobot
數據匯流排寬度: 8 bit
工作電源電壓: 5 V
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

DFR0003 DFRduino Mega1280

DFRobot DFR0003 DFRduino Mega1280 is a microcontroller board based on the ATmega1280 8-bit MCU. This board features 54 digital input/output pins, 16 analog inputs, 4 UARTs (hardware serial ports), a 16MHz crystal oscillator, and a USB connection. The DFRduino Mega1280 also offers a power jack, an ICSP header, and a reset button. This board contains 128KB Flash space, which allows it to completely replace the Arduino MEGA2560 in some of its intermediate and lightweight applications.