ATMEGA256RFR2-XPRO

Microchip Technology
556-ATMEGA256RFR2XPR
ATMEGA256RFR2-XPRO

製造商:

說明:
開發板及套件 - 無線 ATmega256RFR2 Xplained Pro Evl Kit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$858.99 HK$858.99

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 開發板及套件 - 無線
RoHS:  
ATmega256RF
Evaluation Kits
AVR
2.4 GHz
Xplained Pro
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: MY
數據匯流排寬度: 8 bit, 32 bit
描述/功能: For evaluation and prototyping ATmega256RFR2
用於: Xplained Pro
接口類型: USB
產品類型: Development Boards & Kits - Wireless
原廠包裝數量: 1
子類別: Development Tools
公司名稱: AVR
每件重量: 64.410 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
8542311000
TARIC:
8517620000
MXHTS:
84715001
ECCN:
5A992.C

功能安全性解決方案

Microchip Technology功能安全性解決方案可為終端產品提供穩健性、可靠性及安全性。在某些應用領域中,這些要求是正式及強制性的,而在其他應用領域,則是為了產品脫穎而出,讓產品從良好邁向完美。功能安全的標準取決於目標市場。許多標準支援多種嚴格等級,根據危險的可能性及嚴重程度套用這些等級。處理危險的方法包括檢測單個故障並將系統置於安全狀態,以及完全冗餘,其中不僅應該檢測故障,而且應該糾正故障,不中斷或影響服務。

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Xplained開發板

Microchip Xplained開發板和套件為低成本的硬體平台,用於評估、展示Microchip AVR®和Arm®型微控制器 (MCU) 或為其建立原型。Atmel Studio支援所有開發板,並可用不同的連接器加以擴充。所有設計檔均針對開放原始碼硬體提供,可在客戶專案中重複使用,使用方便且靈活彈性,有助於快速建立原型。

ATmega256RFR2 Xplained Pro Evaluation Kit

Atmel / Microchip ATmega256RFR2 Xplained Pro Evaluation Kit is a demonstration and evaluation platform for the ATmega256RFR2 Wireless Microcontroller. Supported by the Atmel Studio Integrated Development Environment (IDE), the ATmega256RFR2 Xplained Pro Evaluation Kit provides easy access to the features of the ATmega256RFR2 MCU and explains how to integrate the device into an application design. The Xplained Pro Evaluation Kit includes an onboard Embedded Debugger, and no external tools are necessary to program or debug the ATmega256RFR2.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。

Xplained Pro評估套件

Microchip Xplained Pro評估套件平台包含一系列的MCU板和擴充板,可讓您探索及開發Atmel MCU。套件內整合Atmel Studio,具備Atmel Software Framework (ASF) 驅動程式和程式碼範例,並支援資料串流。Xplained Pro評估套件支援各種Xplained Pro擴充板,可透過標準化的插頭和連接器組合進行連接。