ATIO1-XPRO

Microchip Technology
556-ATIO1-XPRO
ATIO1-XPRO

製造商:

說明:
子卡及OEM板 Xplained Pro I/O Add-On

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$477.17 HK$477.17

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 子卡及OEM板
RoHS:  
Extension Boards
Xplained Pro Evaluation Platform
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: MY
接口類型: SPI, UART
工作電源電壓: 2 V to 3.6 V
產品類型: Daughter Cards & OEM Boards
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 35.380 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
5A992.C

ATIO1-XPRO Xplained Pro Extension Board

Atmel / Microchip ATIO1-XPRO Xplained Pro Extension Board is an add-on board designed for use with the Xplained Pro Evaluation Kits. The Xplained Pro Extension Boards connect to the Xplained Pro Standard Extension Header on any Xplained Pro Microcontroller Board. Atmel / Microchip ATIO1-XPRO Extension Board adds a variety of functionality to the Xplained Pro Evaluation Kit, including a microSD Slot, a Temperature Sensor, a Light Sensor, and more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Xplained CryptoAuthentication XPRO Extension Kits

Microchip Technology CryptoAuthentication XPRO Extension Kits are development tools that allow the evaluation and demonstration of Microchip CryptoAuthentication Devices in either 8-pin SOIC or 8-pin UDFN packages. The CryptoAuthentication XPRO Extension Kits are designed to attach to any Microchip Microcontroller Evaluation Board that supports the XPRO Interface.

Xplained開發板

Microchip Xplained開發板和套件為低成本的硬體平台,用於評估、展示Microchip AVR®和Arm®型微控制器 (MCU) 或為其建立原型。Atmel Studio支援所有開發板,並可用不同的連接器加以擴充。所有設計檔均針對開放原始碼硬體提供,可在客戶專案中重複使用,使用方便且靈活彈性,有助於快速建立原型。

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。