AS6200C-WL_EK_AB

ams OSRAM
985-AS6200C-WL_EK_AB
AS6200C-WL_EK_AB

製造商:

說明:
溫度感測器開發工具 Digital temperature sensor eval kit

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$162.18 HK$162.18

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 溫度感測器開發工具
RoHS:  
Evaluation Kits
Temperature Sensor
AS6200C
1.8 V to 3.6 V
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: AT
尺寸: 28 mm x 22 mm
接口類型: I2C
產品類型: Temperature Sensor Development Tools
系列: AS6200
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 990601009 Q65114A1475
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AS6200C Evaluation Board

ams OSRAM AS6200C Evaluation Board is a digital temperature sensor evaluation board designed to allow easy and quick evaluation of the AS6200x temperature sensors. The AS6200C evaluation board provides an independent evaluation solution for the AS6200x temperature sensors without the need to design a custom PCB. This small form factor board fully integrates the AS6200C temperature sensor and its necessary external components. The AS6200C evaluation board operates in a 1.8V to 3.6V supply voltage range.