DK-SI-1SGX-L-A

Altera
989-DK-SI-1SGX-L-A
DK-SI-1SGX-L-A

製造商:

說明:
可編程邏輯 IC 開發工具 Stratix 10 Transceiver Signal Integrity Development Kit (Production L-Tile) including a 1-year license for Quartus Prime Pro Development Kit Edition

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$69,870.00 HK$69,870.00

商品屬性 屬性值 選擇屬性
Altera
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Kits
FPGA
Stratix 10 GX
品牌: Altera
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Programmable Logic IC Development Tools
系列: Stratix 10
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Stratix
零件號別名: 984489
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
8473301180
ECCN:
EAR99

Stratix® 10開發套件

Intel Stratix® 10開發套件是包含評估Stratix 10 FPGAs能力所需之硬件和軟件的完整設計環境。該套件可用於採用PCI-SIG®相容開發板開發和測試PCI Express® (PCIe®) 3.0設計。使用這些板開發和測試DDR4、DDR3、QDR IV和RLDRAM III記憶體組成的記憶體子系統。模塊化及可升級的設計還可採用FMC中層卡介面的FPGA中層卡(FMC)連接器進行設計。支持JESD204B、Serial RapidIO®、10Gbps乙太網(10GbE)、SONET、通用公共無線電介面(CPRI)、OBSAI及眾多其他協議。

Stratix® 10 GX Signal Integrity Development Kits

Altera Stratix® 10 GX Signal Integrity Development Kits are a complete design environment with all hardware and software needed to develop Stratix 10 GX FPGAs. Take advantage of the performance and capabilities for design needs. Use the Altera Stratix 10 GX Signal Integrity Development Kits to evaluate transceiver channel performance. Generate and verify pseudo-random binary sequence (PRBS) patterns via an easy-to-use GUI. Dynamically change the channel's differential output voltage (VoD), pre-emphasis, and equalization settings to optimize the performance of channels.