MIC-732D-AO6A1

Advantech
923-MIC-732D-AO6A1
MIC-732D-AO6A1

製造商:

說明:
開發板及套件 - ARM NVIDIA AGX Orin 64G_AMR develop kit

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$31,622.34 HK$31,622.34

商品屬性 屬性值 選擇屬性
Advantech
產品類型: 開發板及套件 - ARM
RoHS:  
Development Kits
Arm Cortex A78AE
MIC-732-AO6A1
品牌: Advantech
組裝國家: TW
擴散國: Not Available
原產國: TW
數據匯流排寬度: 64 bit
尺寸: 209 mm x 192 mm x 75 mm
用於: NVIDIA Nova Orin
接口類型: USB
最高工作溫度: + 60 C
最低工作溫度: - 20 C
工作電源電壓: 9 V to 36 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150

MIC-732D-AO NVIDIA® Isaac Nova Orin™ AI Dev Kit

Advantech MIC-732D-AO NVIDIA® Isaac Nova Orin™ AI Developer Kit is designed for the MIC-732-AO AI Inference System. When the two are used together, they form an all-in-one autonomous mobile robot (AMR) AI system and developer kit embedded with NVIDIA Nova Orin. The MIC-732D-AO kit is an open-frame, fan-based system and shares the same I/O design as the MIC-732-AO. The kit is embedded with the NVIDIA Jetson AGX Orin with up to 275 TOPS of performance and supports the NVIDIA Isaac Robot Operating System (ROS2). Advantech MIC-732D-AO NVIDIA Isaac Nova Orin AI Developer Kit is ideal for AMR applications such as smart warehousing, logistics, retail maintenance, high-efficiency manufacturing, and precision agriculture.