ADP1765-ADJ-EVALZ

Analog Devices
584-ADP1765-ADJEVALZ
ADP1765-ADJ-EVALZ

製造商:

說明:
電源管理 IC 開發工具 Adjustable output evaluation board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
LDO Voltage Regulator
1.1 V to 1.98 V
500 mV to 1.5 V
ADP1765
ADP1765
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
最高工作溫度: + 125 C
最低工作溫度: - 40 C
輸出電流: 5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ADP176x Evaluation Boards

Analog Devices ADP176x Evaluation Boards help designers to evaluate the features of the ADP1761, ADP1762, ADP1763, ADP174, and ADP1765 CMOS linear regulators. These evaluation boards provide device measurements using a voltmeter, an ammeter, load resistors, and a single voltage supply. Device measurements include load regulation, dropout voltage, and ground current.

ADP1765-ADJ-EVALZ Evaluation Board

Analog Devices ADP1765-ADJ-EVALZ is an adjustable evaluation board that demonstrates the functionality of the ADP1765 regulators. The board provides simple devices measurements using a single voltage supply, an ammeter, a voltmeter, and load resistors. Some of these device measurements line and load regulation, dropout voltage, and ground current. This adjustable evaluation board has a 1.10V to 1.98V output range and a 0mA to 5A output current range.