EVAL-CED1Z

Analog Devices
584-EVAL-CED1Z
EVAL-CED1Z

製造商:

說明:
數據轉換 IC 開發工具 CONVERTER EVAL DEVLOPMENT BRD

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Data Acquisitions
Precision Coverter Components
7 V
Bulk
品牌: Analog Devices
組裝國家: US
擴散國: Not Available
原產國: US
描述/功能: Interfaces to multiple serial and parallel precision converter evaluation boards
用於: ADC Evaluation Boards
接口類型: USB
產品類型: Data Conversion IC Development Tools
系列: EVAL-CED
原廠包裝數量: 1
子類別: Development Tools
每件重量: 580.598 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030900000
MXHTS:
8473300401
ECCN:
3A992.a

EVAL-CED1Z Converter Evaluation/Development Board

Analog Devices EVAL-CED1Z Converter Evaluation and Development Board is intended for use in evaluation, demonstration and development of systems using Analog Devices precision converters. This board provides the necessary communications between the converter and the PC, programming or controlling the device, transmitting or receiving data over a USB link. This board is to be used in combination with a number of other converter evaluation tools.