EVAL-ADE9000EBZ

Analog Devices
584-EVAL-ADE9000EBZ
EVAL-ADE9000EBZ

製造商:

說明:
電源管理 IC 開發工具 ADE9000 evaluation board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Current, Power & Voltage Monitor
3.3 V, 5 V to 16 V
ADE9000
ADE9000
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: Evaluates the ADE9000 energy monitoring IC
用於: EVAL-SDP-CB1Z
接口類型: SPI
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 15 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADE9000EBZ Evaluation Board for ADE9000 AFE

Analog Devices Inc. EVAL-ADE9000EBZ Evaluation Board enables the performance of the ADE9000 AFEs to be evaluated in a context similar to an actual power quality monitor. The ADE9000 evaluation kit includes the evaluation board. The Analog Devices EVAL-ADE9000EBZ Evaluation Board works in conjunction with the controller board for the EVAL-SDP-CB1Z system demonstration platform and the ADE9000 evaluation software. The evaluation software is written in LabVIEW®. This software provides access to the registers and features of the device using a PC interface.