EVAL-AD74115H-ARDZ

Analog Devices
584-EVALAD74115HARDZ
EVAL-AD74115H-ARDZ

製造商:

說明:
介面開發工具 Eval Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Interface ICs
AD74115H
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
接口類型: SPI
工作電源電壓: 4.5 V to 60 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD74115-ARDZ Evaluation Boards

Analog Devices Inc. EVAL-AD74115-ARDZ Evaluation Boards is configured to evaluate the operation of the AD74115 A/D converters. The AD74115 A/D converters are single-channel, software-configurable input and output devices. The devices are built for industrial control applications. The converters offer functionality for analog I/O, digital I/O, and 2-, 3-, and 4-wire resistance temperature detector (RTD) measurements incorporated into a single-chip solution with a compatible serial peripheral interface (SPI).