DC3123A

Analog Devices
584-DC3123A
DC3123A

製造商:

說明:
電源管理 IC 開發工具 Demo 3.3V 2x2A 2MHz Sync Buck

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.25 V to 5.5 V
1.2 V, 1.8 V
LTC3315A
LTC3315A
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Buck Regulator
輸出電流: 2 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC3123A Demonstration Circuit

Analog Devices Inc. DC3123A Demonstration Circuit features the LTC3315A dual 5V, 2A synchronous step-down DC/DC regulators operating at 2MHz. One regulator provides a 1.2V output and the other provides 1.8V, both up to a 2A load. The LTC3315A regulator supports adjustable output voltages from 0.5V to VIN and operating frequencies from 1MHz up to 3MHz. The operating mode of the DC3123A demonstration circuit can be selected as Burst Mode operation, Skip mode, or Forced Continuous (FC) mode. Setting JP1 to the FC/SYNC position will allow the LTC3315A regulator to sync to a clock frequency from 1MHz to 3MHz. The LTC3315A regulator operates in Forced Continuous (FC) mode when syncing to an external clock.