DC3103A

Analog Devices
584-DC3103A
DC3103A

製造商:

說明:
電源管理 IC 開發工具 36V 4-Sw Buck-Boost Voltage Regulator

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
3 V to 36 V
12 V
LT3942
LT3942
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: QFN-28 Package Buck-Boost Regulator
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LT3942 Demo Board DC3103A

Analog Devices Inc. LT3942 Demo Board DC3103A is an evaluation platform for the LT3942 Synchronous Buck-Boost Converter and LED driver. The LT3942 can regulate the LED string current up to 34V with input voltages above, below, or equal to the output voltage. The proprietary peak-buck peak-boost current mode control scheme allows adjustable and synchronizable 300kHz to 2MHz fixed-frequency operation, or internal 25% triangle spread-spectrum operation for low EMI. With 3V to 36V input, 0V to 36V output, and seamless low-noise transitions between operation regions, LT3942 is ideal for LED driver applications in automotive, industrial, and battery-powered systems.