DC2702B-B

Analog Devices
584-DC2702B-B
DC2702B-B

製造商:

說明:
電源管理 IC 開發工具 Dual 50A or Single 100A Module Regulator with Digital Power System Management

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Power Management Specialized
4.5 V to 16 V
1 V
LTM4700
LTM4700
品牌: Analog Devices
組裝國家: US
擴散國: Not Available
原產國: US
接口類型: GUI
輸出電流: 100 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2702B-B Demonstration Board

Analog Devices Inc. DC2702B-B Demonstration Board is a single output, dual-phase, high efficiency, high density, μModule® regulator with a 4.5V to 16V input range. DC2702B-B features an adjustable output voltage from 0.5V to 1.8V and supplies a 100A maximum load current. The demo board has an LTM4700 μModule regulator and a dual 50A or single 100A step-down regulator with digital power system management. ADI's DC2702B-B powers up to the default settings and produces power based on configuration resistors without serial bus communication allowing easy evaluation of the DC/DC converter.