DC2605A

Analog Devices
584-DC2605A
DC2605A

製造商:

說明:
電源管理 IC 開發工具 2x Out PolyPhBuck Cntr w/ Sub-Milliohm D

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
7 V to 14 V
500 mV to 1.5 V
LTC3884ERHE-1, LTC3874EUF-1
LTC3884
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C, SMBus
輸出電流: 120 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTC3874-1 Demo Board DC2605A

Analog Devices Inc. LTC3874-1 Demo Board DC2605A is designed to evaluate the performance of the LTC3884-1 Synchronous Buck Converter. This Demo Board features the LTC3884-1 paired with a slave controller LTC3874-1 to provide a 4-phase buck converter solution. The Demo Board powers up to default settings and produces power based on configuration resistors or with non-volatile memory without any serial bus communication. This enables easy evaluation of the DC-DC converter.