DC2134B

Analog Devices
584-DC2134B
DC2134B

製造商:

說明:
電源管理 IC 開發工具 LTC4020EUHF Demo Board - High Power Buck

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Battery Management
15 V to 55 V
21 V to 28 V
LTC4020EUHF
LTC4020
品牌: Analog Devices
組裝國家: US
擴散國: Not Available
原產國: US
輸出電流: 8 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2134B Demonstration Circuit

Analog Devices Inc. DC2134B Demonstration Circuit is a high-power buck-boost multi-chemistry battery charger featuring the LTC®4020. This demo board accepts an input voltage between 15V and 55V, and the float voltage of the battery output (BAT) is 25.2V with a 6.3A maximum charge current. The DC2134B demo board offers a converter output voltage range of 21V to 28V with an 8A maximum load current. The LTC4020 battery charger provides PowerPath™ instant-on operation and high-efficiency battery charging over a wide voltage range. This battery charger features a high-efficiency synchronous buck-boost DC/DC controller and uses a proprietary average current mode architecture.