DC1572A

Analog Devices
584-DC1572A
DC1572A

製造商:

說明:
電源管理 IC 開發工具 LTC3615EFE Demo Board - Dual, 4MHz, 3A S

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.25 V to 5.5 V
1.2 V to 3.3 V
LTC3615EFE
LTC3615
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Distributed Power and Industrial Applications
接口類型: SPI
輸出電流: 3 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 300.010 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTC3615EFE Demo Board DC1572A

Analog Devices LTC3615EFE Demo Board DC1572A is a dual output regulator with two constant-frequency step-down converters based on the LTC3615 monolithic synchronous buck regulator. This demonstration circuit operates in Burst Mode™, pulse-skip, or forced continuous mode. The LTC3615EFE Demo Board DC1572A operates from an input voltage range of 2.25V to 5.5V, with each regulator capable of delivering up to 3A output current. This demonstration board features a programmable operating frequency range from 400kHz to 4MHz (2.25MHz switching frequency with the RT pin connected to SVIN). The DC1572A is an ideal circuit for industrial or distributed power applications.