AD9963-EBZ

Analog Devices
584-AD9963-EBZ
AD9963-EBZ

製造商:

說明:
數據轉換 IC 開發工具 Dual 16B, 200 MSPS D-A Converter EVAL

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
AD9963
1.72 V to 3.63 V
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: Evaluation board for the AD9963 low power, broadband MxFE
用於: AD9963
接口類型: USB
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Data Conversion IC Development Tools
系列: AD9963
原廠包裝數量: 1
子類別: Development Tools
每件重量: 297.556 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AD9963 12-Bit MxFE® Converters

Analog Devices Inc. AD9963 12-Bit MxFE® Converters provide two ADC channels with sample rates of 100MSPS and two DAC channels with sample rates to 170MSPS. These ADI converters are optimized for transmit and receive signal paths of communication systems requiring low power and low cost. The digital interfaces provide flexible clocking options. The transmit is configurable for 1×, 2×, 4×, and 8× interpolation. The receive path has a bypassable 2× decimating low-pass filter.