2796

Adafruit
485-2796
2796

製造商:

說明:
開發板及套件 - ARM Adafruit Feather M0 Adalogger

庫存量: 420

庫存:
420 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$163.99 HK$163.99

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 開發板及套件 - ARM
RoHS:  
Feather
Development Boards
ARM Cortex M0+
ATSAMD21G18
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據匯流排寬度: 32 bit
描述/功能: Feather M0 datalogger development board
尺寸: 51.6 mm x 22.8 mm x 8 mm
接口類型: I2C, SPI, USB
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 5.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8471500150
JPHTS:
854239099
TARIC:
8471500000
MXHTS:
8542399901
ECCN:
EAR99

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather M0 Adalogger

Adafruit Feather M0 Adalogger is an all-in-one Cortex M0 data logger with a MicroSD holder for read/write storage. The data logger features an ATSAMD21G18 ARM Cortex M0 processor, clocked at 48MHz and at 3.3V logic. The chip offers 256K of flash and 32K of RAM. The built-in USB provides a USB-to-Serial program and debug capability.