94

Adafruit
485-94
94

製造商:

說明:
音訊 IC 開發工具 Wave Shield for Arduino Kit

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
23
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$180.84 HK$180.84

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 音訊 IC 開發工具
RoHS:  
Shields
Audio
ATmega328
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: An onboard DAC, filter and op-amp for high quality output
尺寸: 69 mm x 65 mm x 13 mm
用於: Arduino
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 48 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8542900000
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.

94 Wave Shield for Arduino Kit

Adafruit 94 Wave Shield for Arduino Kit can play up to 22KHz 12bit uncompressed audio files of any length. This shield includes an onboard DAC, filter, and op-amp for high-quality output. The wave shield features mono output, L and R channels, standard 3.5mm headphone jack, and speaker connection that is switched on when the headphones are unplugged. This 94 wave shield works fine using any ATmega328-based Arduino.