4119

Adafruit
485-4119
4119

製造商:

說明:
LED 照明開發工具 Adafruit CharliePlex LED Matrix Bonnet - 8x16 Yellow LEDs

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$106.45 HK$106.45

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: LED 照明開發工具
RoHS:  
Add-On Boards
IS31FL3731
3.3 V
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 8.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8543708800
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

CharliePlex LED Matrix Bonnet (Yellow)

Adafruit CharliePlex LED Matrix Bonnet (Yellow) is a 16x8 LED display that can be placed atop any Raspberry Pi Single Board Computer with a 2x20 connector, for a beautiful, bright grid of 128 Charlieplexed LEDs. The Adafruit CharliePlex LED Matrix Bonnet features the ISSI IS31FL3731 I2C LED Driver IC, which offers the ability to PWM each individual LED in the 16x8 grid, with 8-bit (256 level) dimming for each individual LED. The IS31FL3731 LED Driver includes enough RAM for 8 separate frames of display memory, allowing multiple animation frames to be displayed with a single command. The CharliePlex LED Matrix Display Bonnet comes fully assembled, with no soldering required, and is programmed using CircuitPython.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.