3942

Adafruit
485-3942
3942

製造商:

說明:
距離感測器開發工具 HC-SR04 Ultrasonic Sonar Distance Sensor + 2 x 10K resistors

庫存量: 153

庫存:
153
可立即送貨
在途量:
160
預期26/5/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.47 HK$32.47

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 距離感測器開發工具
Distance Sensor Development Tool
Ultrasonic Sensor
5 V
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 1
子類別: Development Tools
每件重量: 8.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

HC-SR04 Ultrasonic Sonar Distance Sensor

Adafruit HC-SR04 Ultrasonic Sonar Distance Sensor is used for automation, interactive art, and motion sensing. The sensor, which is common in robotics projects, is fast, fairly easy to use, and low cost. The Trig signal can be 3V or 5V, while the "return" Echo signal is 5V logic. For that reason, two 10K resistors are included for use as a divider to convert the 5V logic level to a safe 2.5V for 3V devices. The sensor works at about 2cm to 400cm away, but 10cm to 250cm can provide ideal results.