1788

Adafruit
485-1788
1788

製造商:

說明:
音訊 IC 開發工具 Music Maker Shield for Arduino w/3W Amp

庫存量: 13

庫存:
13
可立即送貨
在途量:
50
預期31/3/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$287.29 HK$287.29

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 音訊 IC 開發工具
RoHS:  
Shields
Audio
VS1053B
3.3 V/5 V
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: An encoding/decoding codec chip that can decode a wide variety of audio formats such as MP3 with 3 W stereo amp
尺寸: 69 mm x 53 mm x 2 mm
用於: Arduino
接口類型: SPI
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 14.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8542900000
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.

1788 Music Maker MP3 Shield for Arduino

Adafruit 1788 Music Maker MP3 Shield for Arduino features the VLSI VS1053, an encoding/decoding (codec) chip that can decode various audio formats. This music maker MP3 shield can be used to record audio in both PCM (WAV) and compressed Ogg Vorbis. All the functionalities are implemented in a lightweight SPI interface so that any Arduino can play audio from an SD card. The 1788 Music Maker MP3 shield includes an onboard 3W/channel stereo audio amplifier that can drive 4Ω or 8Ω speakers. This music maker shield works with Arduino Uno, Mega, or Leonardo.