1721

Adafruit
485-1721
1721

製造商:

說明:
LED 照明開發工具 Bi-Color 24-Bar Bargraph w/backpack

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
8
預期15/5/2026
21
預期11/6/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$81.79 HK$81.79

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: LED 照明開發工具
RoHS:  
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 22.775 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Multi-Segment LED Display Backpacks

Adafruit Multi-Segment LED Display Backpacks are a convenient, turnkey display solution for just about any project. These multiplexed LEDs are controlled by an onboard HT16K33 LED Controller using constant-current for ultra-bright, consistent color and 1/16-step display dimming, all via a simple I2C interface. The LED Display Backpacks include address-selection jumpers allowing multiple displays to be used on a single I2C bus.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.