EB_NN02-2012G/3GUSA

Ignion
128-EBNN022012G3GUSA
EB_NN02-2012G/3GUSA

製造商:

說明:
天線開發工具 ONE mXTENDTM 2G/3G USA

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$625.46 HK$625.46

商品屬性 屬性值 選擇屬性
Ignion
產品類型: 天線開發工具
RoHS:  
Evaluation Boards
824 MHz to 894 MHz, 1.85 GHz to 2.17 GHz
NN02-201
Cellular (NBIoT, LTE)
Bulk
品牌: Ignion
組裝國家: Not Available
擴散國: Not Available
原產國: ES
尺寸: 131 mm x 60 mm x 1 mm
用於: Chip Antenna
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Antenna Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
TARIC:
8517710000
ECCN:
EAR99

mXTEND™ Evaluation Boards

Ignion mXTEND™ Evaluation Boards are used to evaluate Ignion mXTEND Chip Antenna Boosters, specifically designed to provide multi-band performance in wireless devices. The chip antenna boosters include the ALL mXTEND™, BAR mXTEND™, CUBE mXTEND™, RUN mXTEND™, and TRIO mXTEND™ series. The evaluation boards for these series are built on an FR4 substrate with a thickness of 1mm. Ignion mXTEND Evaluation Boards have a tolerance of ±0.2mm.