3379

Adafruit
485-3379
3379

製造商:

說明:
開發板及套件 - AVR Feather Bluefruit LE 32u4 with Headers

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$262.63 HK$262.63

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 開發板及套件 - AVR
RoHS:  
Feather
Development Boards
AVR
ATmega32U4
品牌: Adafruit
數據匯流排寬度: 8 bit
尺寸: 51.3 mm x 23 mm x 16 mm
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 1
子類別: Development Tools
每件重量: 7.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
MXHTS:
84715001
ECCN:
5A991.b

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather 32u4 Bluefruit with Headers

Adafruit Feather 32u4 Bluefruit with Headers is an all-in-one Arduino-compatible + BLUETOOTH® Low Energy board with built-in USB and battery charging. The board is an Adafruit Feather 32u4 with an nRF51822 BTLE module. The Feather 32u4 features the ATmega32u4 clocked at 8MHz and 3.3V logic. This chip has 32K of flash and 2K of RAM, with built-in USB, and can also act like a mouse, keyboard, USB MIDI device, and more.