NUCLEO-H723ZG

STMicroelectronics
511-NUCLEO-H723ZG
NUCLEO-H723ZG

製造商:

說明:
開發板及套件 - ARM STM32 Nucleo-144 dev board, STM32H723ZG MCU, supports Arduino, ST Zio & morpho

庫存量: 507

庫存:
507
可立即送貨
在途量:
100
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$248.00 HK$248.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
ARM Cortex M7
STM32H723ZGT6U
Bulk
品牌: STMicroelectronics
用於: Arduino, ST Zio and Morpho
接口類型: USB
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 385.560 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

NUCLEO-H723ZG STM32 Nucleo-144 Board

STMicroelectronics NUCLEO-H723ZG STM32 Nucleo-144 Board is designed to provide a cost-effective and flexible way to try concepts and build prototypes. This is made possible by choosing the various combinations of performance and power consumption features that are provided by the STM32 microcontroller. The board includes the STM32 microcontroller in an LQFP144 package, three user LEDs, two user and reset push buttons, and a 32.768kHz crystal oscillator. Also included are a serial wire debug (SWD) connector, an ST Zio expansion connector, including Arduino Uno V3, and the ST morpho expansion connector. The onboard ST-LINK debugger/programmer provides USB re-enumeration capability for mass storage, virtual COM port, and debug port. STMicroelectronics NUCLEO-H723ZG STM32 Nucleo-144 Board is Ethernet compliant with IEEE-802.3-2002 and Arm® Mbed™ Enabled™ compliant.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.