IS31FL3732A-QFLS2-EB

Lumissil
870-31FL3732AQFLS2EB
IS31FL3732A-QFLS2-EB

製造商:

說明:
LED 照明開發工具 Eval Board for IS31FL3732A

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$830.88 HK$830.88

商品屬性 屬性值 選擇屬性
Lumissil
產品類型: LED 照明開發工具
RoHS:  
Evaluation Boards
IS31FL3732A
ARM Cortex M3
5 V
IS31FL3732A
Bulk
品牌: Lumissil
濕度敏感: Yes
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 136.750 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543709860
ECCN:
EAR99

31FL3732AQFLS2EB LED Lighting Development Board

ISSI 31FL3732AQFLS2EB LED Lighting Development Board evaluates the IS31FL3732A compact LED driver for 144 single LEDs. The Arm® Cortex®-M3 powers the fully assembled and tested board with a 5V operating supply voltage. The IS31FL3732A evaluation board features three animation display modes.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.