CY8CKIT-059

Infineon Technologies
727-CY8CKIT-059
CY8CKIT-059

製造商:

說明:
開發板及套件 - ARM CY8CKIT-059 PSoC 5LP Dev Kit

庫存量: 906

庫存:
906 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$177.55 HK$177.55

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
RoHS:  
Development Kits
ARM Cortex M3
PSoC 5LP
Tray
品牌: Infineon Technologies
描述/功能: CY8CKIT-059 PSoC 5LP prototyping kit
接口類型: I2C, UART, USB
工作電源電壓: 3.3 V to 5.5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SP005670441
每件重量: 54.794 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
KRHTS:
8542321020
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

Kits to Speed Application Development

Universities worldwide are using Infineon Technologies systems in teaching and research programs. These strategic partnerships with key universities enable professors and students to work with leading-edge Infineon technology in the classroom, lab, and in research products.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CY8CKIT-059 PSOC™ 5LP Prototyping Kit

Infineon Technologies CY8CKIT-059 PSOC™ 5LP Prototyping Kit is a low-cost platform for prototyping applications based on the ARM® Cortex®-M3-based PSOC™ 5LP, with a unique snap-away programmer and debugger on the USB connector. The Infineon CY8CKIT-059 PSOC features the CY8C5888LTI-LP097 device from the PSOC 5LP family. The prototyping kit provides access to all the PSOC 5LP device I/Os in a breadboard-compatible format. It also features a micro-USB header for creating prototypes with full-speed USB 2.0 connectivity.