OSD3358-SM-RED

Octavo Systems
415-OSD3358-SM-RED
OSD3358-SM-RED

製造商:

說明:
開發板及套件 - ARM OSD335x-SM RED Eval Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Octavo Systems
產品類型: 開發板及套件 - ARM
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
OSD3358
Development Boards
ARM Cortex A8
OSD3358-512M-BSM
Bulk
品牌: Octavo Systems
數據匯流排寬度: 32 bit
接口類型: Ethernet, HDMI, USB
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 154.224 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.a.1

OSD3358-SM-Red Evaluation Board

Octavo Systems OSD3358-SM-Red Evaluation Board is the official reference, evaluation, and development platform for the OSD335x-SiP family. The OSD3358-SM-RED platform has a 16CB eMMIC and a microsite card interface. These sensors include a 9-axis IMU that provides acceleration, a barometer to provide altitude, gyroscope and magnetometer data, and a multi-channel temperature sensor. All the OSD3358-SM-RED design files and demo application source code are completely open-sourced and available on the octavo systems website. The Octavo SystemsOSD3358-SM-RED platform also includes a TPM and a NOR flash to support security concerns. This evaluation board has the OSD3358-512-BSM System-In-Package at its core.