KITXMCLEDDALI20RGBTOBO1

Infineon Technologies
726-KXMCLEDDALI20RGB
KITXMCLEDDALI20RGBTOBO1

製造商:

說明:
LED 照明開發工具 The XMC 3 channels RGB LED Lighting Shield from Infineon technologies is one of the first intelligent evaluation boards compatible with Arduino as well as Infineon s XMC1100 BOOT KIT. It is designed to be easily configurable and combinable for diffe

庫存量: 2

庫存:
2 可立即送貨
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$872.72 HK$872.72

商品屬性 屬性值 選擇屬性
Infineon
產品類型: LED 照明開發工具
RoHS:  
Evaluation Boards
Arduino
ARM
12 V to 48 V
Bulk
品牌: Infineon Technologies
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: KIT_XMC_LED_DALI_20_RGB SP005324196
每件重量: 46.050 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

KIT_XMC_LED_DALI_20_RGB LED Lighting Shield

Infineon Technologies KIT_XMC_LED_DALI_20_RGB LED Lighting Shield is compatible with Arduino and the Infineon XMC1100 BOOT KIT. The shield is ideal for LED light engines and lamps and for fast prototyping and cost-effective evaluation of LED lighting applications. The RGB LED lighting shield with XMC1302 uses a DC/DC buck topology and drives up to three LED channels with constant current. The shield is powered by a programmable XMC 32-bit Arm® MCU with an embedded brightness color control unit (BCCU, XMC1300 MCU series) for flicker-free LED dimming and color control. The BCCU enables low-cost, high-quality LED lighting solutions with minimal user code. Infineon Technologies KIT_XMC_LED_DALI_20_RGB LED Lighting Shield is designed to offer options for the evaluation of smooth, eye-friendly dimming, color mixing for various topologies and can be extended with DALI/DMX or radar.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.