EV_MOD_CH101-03-01

TDK InvenSense
410-EV_MOD_CH1010301
EV_MOD_CH101-03-01

製造商:

說明:
距離感測器開發工具

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$157.74 HK$157.74

商品屬性 屬性值 選擇屬性
TDK
產品類型: 距離感測器開發工具
RoHS:  
Distance Sensor Development Tool
Evaluation Modules
Ultrasonic ToF Sensor
CH-101
品牌: TDK InvenSense
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C
原廠包裝數量: 1
公司名稱: SmartSonic
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9015104000
ECCN:
EAR99

Chirp Products

TDK InvenSense Chirp Products are a family of miniature and ultra-low power ultrasonic Time-of-Flight (ToF) range sensors and modules based on MEMS technology. These sensors feature a system-in-package that integrates a Piezoelectric Micromachined Ultrasonic Transducer (PMUT) with an ultra-low-power System on Chip (SoC) in a miniature, reflowable package. The CH101 and the CH201 sensors can detect multiple objects, work in any lighting conditions, including full sunlight, and provide millimeter-accurate range measurements. The Chirp family products include ultrasonic sensor modules, development kits, and software, depending on the application requirements.

MOD-CH101 Ultrasonic ToF Sensor Module

TDK InvenSense MOD-CH101 Ultrasonic Time-of-Flight (ToF) Sensor Module contains a CH-101 sensor on a small printed circuit board. Based on Chirp’s patented MEMS technology, the CH-101 is a system-in-package that integrates a PMUT (piezoelectric micromachined ultrasonic transducer) with an ultra-low-power SoC (system on chip) in a miniature, reflowable package. The SoC runs Chirp’s advanced ultrasonic DSP algorithms and includes an integrated microcontroller that provides digital range readings via I2C.