MZBD002

Murata Electronics
81-MZBD002
MZBD002

製造商:

說明:
電源管理 IC 開發工具 EVAL BOARD FOR MZB1001T02

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
68
工廠前置作業時間:
28
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$280.55 HK$280.55

商品屬性 屬性值 選擇屬性
Murata
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
8 VDC to 21 VDC
MZB1001T02
MZB
品牌: Murata Electronics
描述/功能: Self Oscillation Driver Circuit
用於: MZB1001T02 Microblower
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 25
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Murata Electronics
Microblower Disclosure for MFG PN MZB3005T06
A Microblower is a device to suck / discharge air, and liquids
cannot be flushed directly. The body cannot be washed because it
does not have a sealed structure and is not waterproof. Also,
avoid using this product in environments with condensation.
Since the Microblower sucks and discharges air, contaminants
and dust in the air tend to accumulate inside the pump. The
contaminants and dust will influence the operational time. Use
the Microblower in a clean environment or use a filter to remove
at least submicron level of contaminants to prevent particles
and dust from entering. (* The use of a filter does not
guarantee prevention of the characteristics deteriorating on the
Microblower.)
Particularly, the smoke from tobacco and mosquito repellant
incense, etc. influence the life span of the product. Do not use
the product in any smoky environment.
The Microblower cannot be used for automobile applications
(including accessories). Do not use this product for
automobiles.
If the Microblower is used for medical applications, Murata
requires a special contract to cover the use in the medical
application to be agreed before start of mass production. Please
contact Murata for details.
5-0121-2

USHTS:
8414909180
TARIC:
8473302000
ECCN:
EAR99

微型鼓風機 MZBD 評估驅動器

Murata Electronics Microblower MZBD Evaluation Drivers are driver circuits for evaluating MZB Microblowers. The microblowers are small and lightweight air pumps that achieve a high pressure and high flow rate. Murata MZBD002 is a self-oscillation circuit for the MZB1001T02. The MZBD304 is a sample circuit for the MZB3004T05 and MZB3005T06. IC clips or lead wires should be used when connecting DC power supplies to drive circuits. Users should exercise caution when soldering lead wires and avoid touching the soldering iron directly to the body of the microblower.