Xsens Sirius AHRS/VRU/IMU Rugged -Devkit

Movella / Xsens
512-SIRIUSDEVKIT
Xsens Sirius AHRS/VRU/IMU Rugged -Devkit

製造商:

說明:
多功能感測器開發工具 AHRS/VRU/IMU Development Kit, IP68, 8g acceleromenter, 300deg/s gyroscope, 8G magnetometer RS232/CAN interface

壽命週期:
新產品:
該製造商的新產品。

庫存量: 9

庫存:
9
可立即送貨
在途量:
4
預期23/3/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$20,180.10 HK$20,180.10

商品屬性 屬性值 選擇屬性
Movella
產品類型: 多功能感測器開發工具
RoHS:  
Development Kits
Multiple Function Sensor Module
Bulk
品牌: Movella / Xsens
產品類型: Multiple Function Sensor Development Tools
系列: Sirius
原廠包裝數量: 1
子類別: Development Tools
零件號別名: XSENS SIRIUS AHRS/VRU/IMU RUGGED - DEVELOPMENT KIT - RS232/CAN S1A43A-DK
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

Sirius AHRS/VRU/IMU 開發套件

Xsens / Movella Sirius AHRS/VRU/IMU Development Kit enables the development of the Xsens Sirius Rugged Inertial Measurement Units (IMUs). The Movella Xsens Sirius IMUs deliver unmatched heading accuracy, drift-free orientation (roll, pitch, yaw), and calibrated inertial data, even in challenging environments. The IMUs are ideal for applications demanding precise and reliable heading in any condition.

MTi 100 Development Kits

Xsens / Movella MTi 100 Development Kits are designed to work with Xsens / Movella MTi 100 Sensor Modules. The Xsens / Movella kit and extensive MT software suite offer software and hardware for instant characterization and prototyping. The MTi 100 Development Kits are ideal for first-time users and offer a great solution to start the development process.